49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E49R9BTD

DigiKey Part Number
A127194TR-ND - Tape & Reel (TR)
A127194CT-ND - Cut Tape (CT)
A127194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E49R9BTD
Description
RES 49.9 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E49R9BTD Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 18,853
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.21600$2.16
25$0.20040$5.01
50$0.18940$9.47
100$0.17880$17.88
250$0.16612$41.53
500$0.15740$78.70
1,000$0.14945$149.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13396$669.80
10,000$0.12847$1,284.70
15,000$0.12557$1,883.55
25,000$0.12220$3,055.00
35,000$0.12015$4,205.25
50,000$0.11812$5,906.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500