12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E12K7BTD

DigiKey Part Number
A127425TR-ND - Tape & Reel (TR)
A127425CT-ND - Cut Tape (CT)
A127425DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E12K7BTD
Description
RES 12.7K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E12K7BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,659
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22200$2.22
25$0.20480$5.12
50$0.19380$9.69
100$0.18300$18.30
250$0.17000$42.50
500$0.16112$80.56
1,000$0.15300$153.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13021$651.05
10,000$0.12486$1,248.60
15,000$0.12203$1,830.45
25,000$0.11874$2,968.50
35,000$0.11675$4,086.25
50,000$0.11477$5,738.50
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700