
RP73PF1E118RBTD | |
|---|---|
DigiKey Part Number | A127230TR-ND - Tape & Reel (TR) A127230CT-ND - Cut Tape (CT) A127230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E118RBTD |
Description | RES 118 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E118RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.23080 | $5.77 |
| 50 | $0.21820 | $10.91 |
| 100 | $0.20630 | $20.63 |
| 250 | $0.19168 | $47.92 |
| 500 | $0.18170 | $90.85 |
| 1,000 | $0.17261 | $172.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15491 | $774.55 |
| 10,000 | $0.14864 | $1,486.40 |
| 15,000 | $0.14533 | $2,179.95 |
| 25,000 | $0.14149 | $3,537.25 |
| 35,000 | $0.13916 | $4,870.60 |
| 50,000 | $0.13685 | $6,842.50 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

