118 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E118RBTD

DigiKey Part Number
A127230TR-ND - Tape & Reel (TR)
A127230CT-ND - Cut Tape (CT)
A127230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E118RBTD
Description
RES 118 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E118RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,928
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.25000$2.50
25$0.23080$5.77
50$0.21820$10.91
100$0.20630$20.63
250$0.19168$47.92
500$0.18170$90.85
1,000$0.17261$172.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15491$774.55
10,000$0.14864$1,486.40
15,000$0.14533$2,179.95
25,000$0.14149$3,537.25
35,000$0.13916$4,870.60
50,000$0.13685$6,842.50
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000