
RP73PF1E113KBTD | |
|---|---|
DigiKey Part Number | A127516TR-ND - Tape & Reel (TR) A127516CT-ND - Cut Tape (CT) A127516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E113KBTD |
Description | RES 113K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E113KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.19480 | $4.87 |
| 50 | $0.18440 | $9.22 |
| 100 | $0.17400 | $17.40 |
| 250 | $0.16164 | $40.41 |
| 500 | $0.15312 | $76.56 |
| 1,000 | $0.14538 | $145.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13028 | $651.40 |
| 10,000 | $0.12493 | $1,249.30 |
| 15,000 | $0.12209 | $1,831.35 |
| 25,000 | $0.11881 | $2,970.25 |
| 35,000 | $0.11681 | $4,088.35 |
| 50,000 | $0.11483 | $5,741.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

