RP73D2A5K62BTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28135
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44212
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.20578
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.58760
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.48712
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.47528
Datasheet
5.62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2A5K62BTG

DigiKey Part Number
RP73D2A5K62BTG-ND
Manufacturer
Manufacturer Product Number
RP73D2A5K62BTG
Description
RES SMD 5.62K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A5K62BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Strip
QuantityUnit PriceExt Price
250$0.82484$206.21
Manufacturers Standard Package
Unit Price without GST:$0.82484
Unit Price with GST:$0.90732