


RP73D2A499KBTG | |
|---|---|
DigiKey Part Number | RP73D2A499KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A499KBTG |
Description | RES SMD 499K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A499KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.27000 | $12.70 |
| 25 | $1.17840 | $29.46 |
| 50 | $1.11400 | $55.70 |
| 100 | $1.05500 | $105.50 |
| 250 | $0.98504 | $246.26 |
| 500 | $0.93798 | $468.99 |
| 1,000 | $0.89586 | $895.86 |
| 5,000 | $0.81552 | $4,077.60 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

