
ROX7J62K | |
|---|---|
DigiKey Part Number | A142933-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J62K |
Description | RES 62K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.09300 | $20.93 |
| 32 | $1.73656 | $55.57 |
| 64 | $1.56641 | $100.25 |
| 128 | $1.42117 | $181.91 |
| 256 | $1.29785 | $332.25 |
| 512 | $1.19307 | $610.85 |
| 1,024 | $1.10402 | $1,130.52 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.47600 |

