82 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ82R

DigiKey Part Number
A142774CT-ND - Cut Tape (CT)
A142774TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ82R
Description
RES 82 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.73800$7.38
25$0.62960$15.74
50$0.56120$28.06
100$0.50290$50.29
250$0.43892$109.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.39888$199.44
1,000$0.36487$364.87
1,500$0.34739$521.08
2,500$0.32762$819.05
3,500$0.31584$1,105.44
5,000$0.30432$1,521.60
Manufacturers Standard Package
Unit Price without GST:$1.14000
Unit Price with GST:$1.25400