
ROX5SSJ1K1 | |
|---|---|
DigiKey Part Number | A142801CT-ND - Cut Tape (CT) A142801TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ1K1 |
Description | RES 1.1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.73800 | $7.38 |
| 25 | $0.62960 | $15.74 |
| 50 | $0.56120 | $28.06 |
| 100 | $0.50290 | $50.29 |
| 250 | $0.43892 | $109.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39888 | $199.44 |
| 1,000 | $0.36487 | $364.87 |
| 1,500 | $0.34739 | $521.08 |
| 2,500 | $0.32762 | $819.05 |
| 3,500 | $0.31584 | $1,105.44 |
| 5,000 | $0.30432 | $1,521.60 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

