
ROX2SJ62K | |
|---|---|
DigiKey Part Number | A137266CT-ND - Cut Tape (CT) A137266TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ62K |
Description | RES 62K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28100 | $2.81 |
| 25 | $0.23640 | $5.91 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.18580 | $18.58 |
| 250 | $0.16028 | $40.07 |
| 500 | $0.14422 | $72.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13059 | $130.59 |
| 2,000 | $0.11900 | $238.00 |
| 3,000 | $0.11304 | $339.12 |
| 5,000 | $0.10630 | $531.50 |
| 7,000 | $0.10229 | $716.03 |
| 10,000 | $0.09836 | $983.60 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

