62 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ62K

DigiKey Part Number
A137266CT-ND - Cut Tape (CT)
A137266TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ62K
Description
RES 62K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
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
In-Stock: 11,953
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.28100$2.81
25$0.23640$5.91
50$0.20920$10.46
100$0.18580$18.58
250$0.16028$40.07
500$0.14422$72.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.13059$130.59
2,000$0.11900$238.00
3,000$0.11304$339.12
5,000$0.10630$531.50
7,000$0.10229$716.03
10,000$0.09836$983.60
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400