
ROX2SJ200K | |
|---|---|
DigiKey Part Number | A138080CT-ND - Cut Tape (CT) A138080TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ200K |
Description | RES 200K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.22800 | $5.70 |
| 50 | $0.20180 | $10.09 |
| 100 | $0.17930 | $17.93 |
| 250 | $0.15452 | $38.63 |
| 500 | $0.13902 | $69.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12584 | $125.84 |
| 2,000 | $0.11463 | $229.26 |
| 3,000 | $0.10886 | $326.58 |
| 5,000 | $0.10235 | $511.75 |
| 7,000 | $0.09846 | $689.22 |
| 10,000 | $0.09466 | $946.60 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

