
ROX1SJ68R | |
|---|---|
DigiKey Part Number | A131484CT-ND - Cut Tape (CT) A131484TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ68R |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.17080 | $4.27 |
| 50 | $0.15060 | $7.53 |
| 100 | $0.13340 | $13.34 |
| 250 | $0.11460 | $28.65 |
| 500 | $0.10282 | $51.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09277 | $92.77 |
| 2,000 | $0.08425 | $168.50 |
| 3,000 | $0.07988 | $239.64 |
| 5,000 | $0.07492 | $374.60 |
| 7,000 | $0.07196 | $503.72 |
| 10,000 | $0.06907 | $690.70 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |


