
ROX1SJ5R6 | |
|---|---|
DigiKey Part Number | A131480CT-ND - Cut Tape (CT) A131480TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ5R6 |
Description | RES 5.6 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.10440 | $2.61 |
| 50 | $0.09840 | $4.92 |
| 100 | $0.09290 | $9.29 |
| 250 | $0.08620 | $21.55 |
| 500 | $0.08160 | $40.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07734 | $77.34 |
| 2,000 | $0.07349 | $146.98 |
| 3,000 | $0.07141 | $214.23 |
| 5,000 | $0.06898 | $344.90 |
| 7,000 | $0.06749 | $472.43 |
| 10,000 | $0.06599 | $659.90 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


