
ROX05SJ68R | |
|---|---|
DigiKey Part Number | A142676CT-ND - Cut Tape (CT) A142676TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ68R |
Description | RES 68 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12120 | $3.03 |
| 50 | $0.10660 | $5.33 |
| 100 | $0.09430 | $9.43 |
| 250 | $0.08072 | $20.18 |
| 500 | $0.07222 | $36.11 |
| 1,000 | $0.06497 | $64.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05204 | $260.20 |
| 10,000 | $0.04781 | $478.10 |
| 15,000 | $0.04564 | $684.60 |
| 25,000 | $0.04318 | $1,079.50 |
| 35,000 | $0.04171 | $1,459.85 |
| 50,000 | $0.04028 | $2,014.00 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

