
ROX05SJ2R2 | |
|---|---|
DigiKey Part Number | A142640CT-ND - Cut Tape (CT) A142640TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ2R2 |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.11260 | $5.63 |
| 100 | $0.09950 | $9.95 |
| 250 | $0.08520 | $21.30 |
| 500 | $0.07624 | $38.12 |
| 1,000 | $0.06860 | $68.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05500 | $275.00 |
| 10,000 | $0.05055 | $505.50 |
| 15,000 | $0.04827 | $724.05 |
| 25,000 | $0.04568 | $1,142.00 |
| 35,000 | $0.04414 | $1,544.90 |
| 50,000 | $0.04264 | $2,132.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

