
ROX05SJ220R | |
|---|---|
DigiKey Part Number | A142688CT-ND - Cut Tape (CT) A142688TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14100 | $1.41 |
| 25 | $0.11880 | $2.97 |
| 50 | $0.10460 | $5.23 |
| 100 | $0.09250 | $9.25 |
| 250 | $0.07908 | $19.77 |
| 500 | $0.07070 | $35.35 |
| 1,000 | $0.06360 | $63.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05091 | $254.55 |
| 10,000 | $0.04677 | $467.70 |
| 15,000 | $0.04464 | $669.60 |
| 25,000 | $0.04222 | $1,055.50 |
| 35,000 | $0.04079 | $1,427.65 |
| 50,000 | $0.03938 | $1,969.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

