1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX05SJ1K5

DigiKey Part Number
A142708CT-ND - Cut Tape (CT)
A142708TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX05SJ1K5
Description
RES 1.5K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.295" L (2.50mm x 7.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,849
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14600$1.46
25$0.12280$3.07
50$0.10800$5.40
100$0.09550$9.55
250$0.08172$20.43
500$0.07310$36.55
1,000$0.06577$65.77
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05270$263.50
10,000$0.04842$484.20
15,000$0.04622$693.30
25,000$0.04374$1,093.50
35,000$0.04226$1,479.10
50,000$0.04081$2,040.50
Manufacturers Standard Package
Unit Price without GST:$0.23000
Unit Price with GST:$0.25300