
ROX05SJ120R | |
|---|---|
DigiKey Part Number | A142682CT-ND - Cut Tape (CT) A142682TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ120R |
Description | RES 120 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14600 | $1.46 |
| 25 | $0.12280 | $3.07 |
| 50 | $0.10800 | $5.40 |
| 100 | $0.09550 | $9.55 |
| 250 | $0.08172 | $20.43 |
| 500 | $0.07310 | $36.55 |
| 1,000 | $0.06577 | $65.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05270 | $263.50 |
| 10,000 | $0.04842 | $484.20 |
| 15,000 | $0.04622 | $693.30 |
| 25,000 | $0.04374 | $1,093.50 |
| 35,000 | $0.04226 | $1,479.10 |
| 50,000 | $0.04081 | $2,040.50 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

