84.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A84K5BTDF

DigiKey Part Number
A103517TR-ND - Tape & Reel (TR)
A103517CT-ND - Cut Tape (CT)
A103517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A84K5BTDF
Description
RES SMD 84.5KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A84K5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,394
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.87900$8.79
25$0.81520$20.38
50$0.77060$38.53
100$0.72920$72.92
250$0.67996$169.99
500$0.64672$323.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.61687$616.87
2,000$0.59026$1,180.52
3,000$0.57610$1,728.30
5,000$0.55968$2,798.40
7,000$0.54967$3,847.69
10,000$0.53974$5,397.40
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600