
RN73C2A768RBTDF | |
|---|---|
DigiKey Part Number | A103503TR-ND - Tape & Reel (TR) A103503CT-ND - Cut Tape (CT) A103503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A768RBTDF |
Description | RES SMD 768 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A768RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.87900 | $8.79 |
| 25 | $0.81520 | $20.38 |
| 50 | $0.77060 | $38.53 |
| 100 | $0.72920 | $72.92 |
| 250 | $0.67996 | $169.99 |
| 500 | $0.64672 | $323.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61687 | $616.87 |
| 2,000 | $0.59026 | $1,180.52 |
| 3,000 | $0.57610 | $1,728.30 |
| 5,000 | $0.55968 | $2,798.40 |
| 7,000 | $0.54967 | $3,847.69 |
| 10,000 | $0.53974 | $5,397.40 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

