
RN73C2A402RBTD | |
|---|---|
DigiKey Part Number | A119991TR-ND - Tape & Reel (TR) A119991CT-ND - Cut Tape (CT) A119991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A402RBTD |
Description | RES SMD 402 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A402RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.58360 | $14.59 |
| 50 | $0.55140 | $27.57 |
| 100 | $0.52150 | $52.15 |
| 250 | $0.48568 | $121.42 |
| 500 | $0.46150 | $230.75 |
| 1,000 | $0.43967 | $439.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35561 | $1,778.05 |
| 10,000 | $0.34234 | $3,423.40 |
| 15,000 | $0.33533 | $5,029.95 |
| 25,000 | $0.32725 | $8,181.25 |
| 35,000 | $0.32235 | $11,282.25 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

