2.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A2K87BTDF

DigiKey Part Number
A103403TR-ND - Tape & Reel (TR)
A103403CT-ND - Cut Tape (CT)
A103403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A2K87BTDF
Description
RES SMD 2.87KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A2K87BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,578
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.89500$8.95
25$0.83000$20.75
50$0.78420$39.21
100$0.74220$74.22
250$0.69204$173.01
500$0.65824$329.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62791$627.91
2,000$0.60085$1,201.70
3,000$0.58647$1,759.41
5,000$0.56978$2,848.90
7,000$0.55961$3,917.27
10,000$0.54952$5,495.20
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800