
RN73C1J22K1BTG | |
|---|---|
DigiKey Part Number | A105864-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J22K1BTG |
Description | RES SMD 22.1KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J22K1BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.63200 | $40.80 |
| 50 | $1.54360 | $77.18 |
| 100 | $1.46310 | $146.31 |
| 250 | $1.36772 | $341.93 |
| 500 | $1.30388 | $651.94 |
| 1,000 | $1.24690 | $1,246.90 |
| 5,000 | $1.13860 | $5,693.00 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.34300 |

