22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J22K1BTDF

DigiKey Part Number
1712-RN73C1J22K1BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J22K1BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J22K1BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J22K1BTDF
Description
RES SMD 22.1KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J22K1BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.91000$9.10
25$0.84320$21.08
50$0.79740$39.87
100$0.75450$75.45
250$0.70364$175.91
500$0.66936$334.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63857$638.57
2,000$0.61113$1,222.26
3,000$0.59654$1,789.62
5,000$0.57962$2,898.10
7,000$0.56931$3,985.17
10,000$0.55907$5,590.70
Manufacturers Standard Package
Unit Price without GST:$1.09000
Unit Price with GST:$1.19900