
RN73C1J215KBTD | |
|---|---|
DigiKey Part Number | A124721TR-ND - Tape & Reel (TR) A124721CT-ND - Cut Tape (CT) A124721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J215KBTD |
Description | RES SMD 215K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J215KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.58200 | $14.55 |
| 50 | $0.54980 | $27.49 |
| 100 | $0.51990 | $51.99 |
| 250 | $0.48420 | $121.05 |
| 500 | $0.46010 | $230.05 |
| 1,000 | $0.43837 | $438.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40414 | $2,020.70 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |

