
RN73C1E56K2BTD | |
|---|---|
DigiKey Part Number | A124656TR-ND - Tape & Reel (TR) A124656CT-ND - Cut Tape (CT) A124656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E56K2BTD |
Description | RES SMD 56.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E56K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.70600 | $7.06 |
| 25 | $0.65400 | $16.35 |
| 50 | $0.61780 | $30.89 |
| 100 | $0.58470 | $58.47 |
| 250 | $0.54472 | $136.18 |
| 500 | $0.51774 | $258.87 |
| 1,000 | $0.49347 | $493.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44683 | $2,234.15 |
| 10,000 | $0.43053 | $4,305.30 |
| 15,000 | $0.42195 | $6,329.25 |
| 25,000 | $0.41204 | $10,301.00 |
| 35,000 | $0.40604 | $14,211.40 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

