
RLP73K3AR16JTE | |
|---|---|
DigiKey Part Number | A109896TR-ND - Tape & Reel (TR) A109896CT-ND - Cut Tape (CT) A109896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR16JTE |
Description | RES 0.16 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR16JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.82100 | $8.21 |
| 25 | $0.70040 | $17.51 |
| 50 | $0.62520 | $31.26 |
| 100 | $0.56090 | $56.09 |
| 250 | $0.49040 | $122.60 |
| 500 | $0.44628 | $223.14 |
| 1,000 | $0.40878 | $408.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37690 | $753.80 |
| 4,000 | $0.34983 | $1,399.32 |
| 6,000 | $0.33592 | $2,015.52 |
| 10,000 | $0.32019 | $3,201.90 |
| 14,000 | $0.31081 | $4,351.34 |
| 20,000 | $0.30166 | $6,033.20 |
| 24,000 | $0.29727 | $7,134.48 |
| 48,000 | $0.28722 | $13,786.56 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

