750 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR75JTD

DigiKey Part Number
A109863TR-ND - Tape & Reel (TR)
A109863CT-ND - Cut Tape (CT)
A109863DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR75JTD
Description
RES 0.75 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR75JTD Models
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.21900$2.19
25$0.18360$4.59
50$0.16220$8.11
100$0.14380$14.38
250$0.12368$30.92
500$0.11106$55.53
1,000$0.10032$100.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08120$406.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400