
RLP73K2AR56JTD | |
|---|---|
DigiKey Part Number | A109811TR-ND - Tape & Reel (TR) A109811CT-ND - Cut Tape (CT) A109811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR56JTD |
Description | RES 0.56 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR56JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.16240 | $4.06 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.12700 | $12.70 |
| 250 | $0.10912 | $27.28 |
| 500 | $0.09788 | $48.94 |
| 1,000 | $0.08831 | $88.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07126 | $356.30 |
| 10,000 | $0.06568 | $656.80 |
| 15,000 | $0.06281 | $942.15 |
| 25,000 | $0.05957 | $1,489.25 |
| 35,000 | $0.05764 | $2,017.40 |
| 50,000 | $0.05575 | $2,787.50 |
| 60,000 | $0.05485 | $3,291.00 |
| 120,000 | $0.05174 | $6,208.80 |
| 125,000 | $0.05158 | $6,447.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

