
RLC73PD2ER392FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER392FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER392FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER392FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER392FTD |
Description | RLC73PD 2E R392 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 392 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.40600 | $4.06 |
| 25 | $0.34440 | $8.61 |
| 50 | $0.30560 | $15.28 |
| 100 | $0.27250 | $27.25 |
| 250 | $0.23612 | $59.03 |
| 500 | $0.21330 | $106.65 |
| 1,000 | $0.19393 | $193.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15942 | $797.10 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

