
RLC73PD2B1R0FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2B1R0FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2B1R0FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2B1R0FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2B1R0FTD |
Description | RLC73PD 2B 1R0 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.17240 | $4.31 |
| 50 | $0.15220 | $7.61 |
| 100 | $0.13480 | $13.48 |
| 250 | $0.11588 | $28.97 |
| 500 | $0.10402 | $52.01 |
| 1,000 | $0.09391 | $93.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07589 | $379.45 |
| 10,000 | $0.06999 | $699.90 |
| 15,000 | $0.06696 | $1,004.40 |
| 25,000 | $0.06354 | $1,588.50 |
| 35,000 | $0.06150 | $2,152.50 |
| 50,000 | $0.05950 | $2,975.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

