226 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR226FTD

DigiKey Part Number
1712-RLC73K2BR226FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR226FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR226FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR226FTD
Description
RLC73K 2B R226 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
226 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20800$2.08
25$0.17560$4.39
50$0.15480$7.74
100$0.13720$13.72
250$0.11792$29.48
500$0.10580$52.90
1,000$0.09553$95.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07723$386.15
10,000$0.07124$712.40
15,000$0.06817$1,022.55
25,000$0.06469$1,617.25
35,000$0.06262$2,191.70
50,000$0.06059$3,029.50
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200