
RL73K2AR56JTD | |
|---|---|
DigiKey Part Number | A103267TR-ND - Tape & Reel (TR) A103267CT-ND - Cut Tape (CT) A103267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR56JTD |
Description | RES 0.56 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR56JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.16560 | $4.14 |
| 50 | $0.14240 | $7.12 |
| 100 | $0.12410 | $12.41 |
| 250 | $0.10564 | $26.41 |
| 500 | $0.09498 | $47.49 |
| 1,000 | $0.08657 | $86.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07311 | $365.55 |
| 10,000 | $0.06919 | $691.90 |
| 15,000 | $0.06727 | $1,009.05 |
| 25,000 | $0.06520 | $1,630.00 |
| 35,000 | $0.06401 | $2,240.35 |
| 50,000 | $0.06289 | $3,144.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

