
RL73H3AR56FTDF | |
|---|---|
DigiKey Part Number | A138637TR-ND - Tape & Reel (TR) A138637CT-ND - Cut Tape (CT) A138637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR56FTDF |
Description | RES 0.56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.71720 | $17.93 |
| 50 | $0.63980 | $31.99 |
| 100 | $0.57400 | $57.40 |
| 250 | $0.50204 | $125.51 |
| 500 | $0.45698 | $228.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41867 | $418.67 |
| 2,000 | $0.38612 | $772.24 |
| 3,000 | $0.36940 | $1,108.20 |
| 5,000 | $0.35048 | $1,752.40 |
| 7,000 | $0.33921 | $2,374.47 |
| 10,000 | $0.32820 | $3,282.00 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

