
RH73U2A10MJTD | |
|---|---|
DigiKey Part Number | A126484TR-ND - Tape & Reel (TR) A126484CT-ND - Cut Tape (CT) A126484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73U2A10MJTD |
Description | RES SMD 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73U2A10MJTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.06400 | $3.20 |
| 100 | $0.05420 | $5.42 |
| 250 | $0.04432 | $11.08 |
| 500 | $0.03864 | $19.32 |
| 1,000 | $0.03413 | $34.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02698 | $134.90 |
| 10,000 | $0.02490 | $249.00 |
| 15,000 | $0.02388 | $358.20 |
| 25,000 | $0.02279 | $569.75 |
| 35,000 | $0.02216 | $775.60 |
| 50,000 | $0.02157 | $1,078.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

