


LT7339002A3K0JTG | |
|---|---|
DigiKey Part Number | LT7339002A3K0JTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT7339002A3K0JTG |
Description | SENSOR PTC 3KOHM 5% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 3 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT7339002A3K0JTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 3 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |

