
HSC250220RJ | |
|---|---|
DigiKey Part Number | A103844-ND |
Manufacturer | |
Manufacturer Product Number | HSC250220RJ |
Description | RES CHAS MNT 220 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC250220RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.291" L x 2.874" W (109.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.44000 | $108.44 |
| 10 | $80.02200 | $800.22 |
| 26 | $72.05846 | $1,873.52 |
| 50 | $67.55380 | $3,377.69 |
| 100 | $63.47970 | $6,347.97 |
| Unit Price without GST: | $108.44000 |
|---|---|
| Unit Price with GST: | $119.28400 |

