
HT-SCE-1K-1/2-2.0-S1-0 | |
|---|---|
DigiKey Part Number | HT-SCE-1K-1/2-2.0-S1-0-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-1/2-2.0-S1-0 |
Description | HT-SCE-1K-1/2-2.0-S1-0 |
Customer Reference | |
Detailed Description | Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | - | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |

