HSC15082RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $28.21300
Datasheet
82 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC15082RJ

DigiKey Part Number
A103841-ND
Manufacturer
Manufacturer Product Number
HSC15082RJ
Description
RES CHAS MNT 82 OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC15082RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.858" L x 1.870" W (98.00mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$39.08000$39.08
10$27.86400$278.64
25$24.83440$620.86
50$22.93920$1,146.96
100$21.32900$2,132.90
250$19.56648$4,891.62
500$18.46472$9,232.36
Unit Price without GST:$39.08000
Unit Price with GST:$42.98800