
HSC150100RJ | |
|---|---|
DigiKey Part Number | A102370-ND |
Manufacturer | |
Manufacturer Product Number | HSC150100RJ |
Description | RES CHAS MNT 100 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC150100RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.17000 | $33.17 |
| 10 | $25.33300 | $253.33 |
| 25 | $23.77880 | $594.47 |
| 50 | $21.06000 | $1,053.00 |
| 100 | $20.12010 | $2,012.01 |
| 250 | $18.88176 | $4,720.44 |
| 500 | $17.81278 | $8,906.39 |
| Unit Price without GST: | $33.17000 |
|---|---|
| Unit Price with GST: | $36.48700 |


