470 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 mOhms ±5% 100W Wirewound Chassis Mount Resistor
HSC100R47J
HSC100R47J

HSC100R47J

DigiKey Part Number
A102369-ND
Manufacturer
Manufacturer Product Number
HSC100R47J
Description
RES CHAS MNT 0.47 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC100R47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
470 mOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$26.21000$26.21
10$17.11800$171.18
30$16.54667$496.40
50$15.79400$789.70
100$14.63070$1,463.07
250$13.35724$3,339.31
500$12.73678$6,368.39
1,000$11.88501$11,885.01
Manufacturers Standard Package
Unit Price without GST:$26.21000
Unit Price with GST:$28.83100

Other Suppliers on DigiKey

188In Stock
Ships from WEC