HSA510KJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 33
Unit Price: $6.64000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $3.70400
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $4.48110
Datasheet
10 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA510KJ

DigiKey Part Number
A127580-ND
Manufacturer
Manufacturer Product Number
HSA510KJ
Description
RES CHAS MNT 10K OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA510KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.68000$6.68
10$4.52100$45.21
25$3.93520$98.38
50$3.56840$178.42
100$3.25630$325.63
300$2.85527$856.58
500$2.70126$1,350.63
1,000$2.51981$2,519.81
5,000$2.19705$10,985.25
Manufacturers Standard Package
Unit Price without GST:$6.68000
Unit Price with GST:$7.34800