
HSA258K2J | |
|---|---|
DigiKey Part Number | A138870-ND |
Manufacturer | |
Manufacturer Product Number | HSA258K2J |
Description | RES CHAS MNT 8.2K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 8.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 10 | $5.84400 | $58.44 |
| 25 | $5.10200 | $127.55 |
| 50 | $5.04100 | $252.05 |
| 100 | $4.24330 | $424.33 |
| 300 | $3.73560 | $1,120.68 |
| 500 | $3.68586 | $1,842.93 |
| 1,000 | $2.93771 | $2,937.71 |
| Unit Price without GST: | $8.58000 |
|---|---|
| Unit Price with GST: | $9.43800 |

