30 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA2530RJ

DigiKey Part Number
A137140-ND
Manufacturer
Manufacturer Product Number
HSA2530RJ
Description
RES CHAS MNT 30 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.86000$8.86
10$5.96500$59.65
25$5.27440$131.86
50$4.79580$239.79
100$4.38930$438.93
300$3.86630$1,159.89
500$3.66550$1,832.75
1,000$3.42897$3,428.97
Manufacturers Standard Package
Unit Price without GST:$8.86000
Unit Price with GST:$9.74600