
HSA25300RJ | |
|---|---|
DigiKey Part Number | A137138-ND |
Manufacturer | |
Manufacturer Product Number | HSA25300RJ |
Description | RES CHAS MNT 300 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.86000 | $8.86 |
| 10 | $6.03900 | $60.39 |
| 25 | $5.27440 | $131.86 |
| 50 | $4.79580 | $239.79 |
| 100 | $4.38930 | $438.93 |
| 300 | $3.86630 | $1,159.89 |
| 500 | $3.66550 | $1,832.75 |
| 1,000 | $3.42897 | $3,428.97 |
| Unit Price without GST: | $8.86000 |
|---|---|
| Unit Price with GST: | $9.74600 |


