Parametric Equivalent

H833KFCA | |
|---|---|
DigiKey Part Number | H833KFCA-ND |
Manufacturer | |
Manufacturer Product Number | H833KFCA |
Description | RES 33K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H833KFDA | TE Connectivity Passive Product | 0 | H833KFDA-ND | $0.68488 | Parametric Equivalent |
| RNF14FAC33K0 | Stackpole Electronics Inc | 0 | RNF14FAC33K0-ND | $0.02675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51734 | $258.67 |
| Unit Price without GST: | $0.51734 |
|---|---|
| Unit Price with GST: | $0.56907 |



