



FWFU3W39RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W39RJCT-ND - Cut Tape (CT) 1712-FWFU3W39RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W39RJ |
Description | FWFU 3W 39R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W39RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.51500 | $5.15 |
| 25 | $0.43800 | $10.95 |
| 50 | $0.38940 | $19.47 |
| 100 | $0.34800 | $34.80 |
| 250 | $0.30244 | $75.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27394 | $136.97 |
| 1,000 | $0.24970 | $249.70 |
| 1,500 | $0.23726 | $355.89 |
| 2,500 | $0.22318 | $557.95 |
| 3,500 | $0.21478 | $751.73 |
| 5,000 | $0.20658 | $1,032.90 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

