



FWFU3W100RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W100RJCT-ND - Cut Tape (CT) 1712-FWFU3W100RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W100RJ |
Description | FWFU 3W 100R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W100RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.32800 | $8.20 |
| 50 | $0.29060 | $14.53 |
| 100 | $0.25900 | $25.90 |
| 250 | $0.22428 | $56.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20258 | $101.29 |
| 1,000 | $0.18411 | $184.11 |
| 1,500 | $0.17461 | $261.91 |
| 2,500 | $0.16387 | $409.67 |
| 3,500 | $0.15747 | $551.14 |
| 5,000 | $0.15121 | $756.05 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.66000 |

